
The E-T-A 3120-F321-P7T1-W01D-3A thermal breaker is a 2-pole device with a current rating of 800mA and a voltage rating of 250V AC and 50V DC. It has a maximum operating temperature of 60°C and a minimum operating temperature of -30°C. The breaker is designed for panel mounting and is available in a bulk packaging quantity of 10. It meets IEC and EN approvals and is compliant with RoHS regulations.
E-T-A 3120-F321-P7T1-W01D-3A technical specifications.
| Actuator Type | Rocker |
| Approvals | IEC, EN |
| Breaker Type | Thermal |
| Current Rating | 800mA |
| Height | 35.1mm |
| Lead Free | Lead Free |
| Length | 54.1mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -30°C |
| Mount | Panel, Snap in |
| Number of Poles | 2 |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 3120-F |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 50V |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for E-T-A 3120-F321-P7T1-W01D-3A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.