
The 3120-F321-P7T1-W01K-15A is a 2-pole thermal rocker circuit breaker with a current rating of 15A and a DC rated voltage of 50V. It has a voltage rating of 250V AC and meets IEC and EN approvals. The breaker is designed for panel mounting using a snap-in mechanism and is suitable for operating temperatures between -30°C and 60°C. It is part of the 3120-F series and features a DPST throw configuration.
E-T-A 3120-F321-P7T1-W01K-15A technical specifications.
| Actuator Type | Rocker |
| Approvals | IEC, EN |
| Breaker Type | Thermal |
| Current Rating | 15A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -30°C |
| Mount | Panel, Snap in |
| Number of Poles | 2 |
| Series | 3120-F |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for E-T-A 3120-F321-P7T1-W01K-15A to view detailed technical specifications.
No datasheet is available for this part.