The 3120-F321-P7T1-W14FR3-8A is a 2-pole thermal circuit breaker from E-T-A, rated for 8A at 50V DC and 250V AC. It features a rocker actuator and is designed for panel mount applications. The breaker is part of the 3120-F series and is available in packs of 10 units.
E-T-A 3120-F321-P7T1-W14FR3-8A technical specifications.
| Actuator Type | Rocker |
| Breaker Type | Thermal |
| Current Rating | 8A |
| Illumination Color | Red |
| Mount | Panel |
| Number of Poles | 2 |
| Package Quantity | 10 |
| Series | 3120-F |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for E-T-A 3120-F321-P7T1-W14FR3-8A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.