The E-T-A 3120-F32G-P7T1-D19XG3-8A is a thermal circuit breaker with a voltage rating of 240VAC and 50VDC, a current rating of 8A, and a push button actuator. It has a quick connect terminal design and is designed for snap-in mounting. The device operates within a temperature range of -30°C to 60°C.
E-T-A 3120-F32G-P7T1-D19XG3-8A technical specifications.
| Type | Thermal |
| Number of Poles | 2 |
| Voltage Rating | 240VAC|50VDC |
| Current Rating | 8A |
| Actuator Type | Push Button |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 60°C |
| Terminal Design | Quick Connect |
| Mounting | Snap-In |
| Number of Terminals | 6 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for E-T-A 3120-F32G-P7T1-D19XG3-8A to view detailed technical specifications.
No datasheet is available for this part.