E-T-A 3130-F120-H7T1-W01Q-16A technical specifications.
| Actuator Type | Rocker |
| Breaker Type | Thermal |
| Current Rating | 16A |
| Mount | Panel |
| Number of Poles | 2 |
| Package Quantity | 1 |
| Series | 3130-F |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for E-T-A 3130-F120-H7T1-W01Q-16A to view detailed technical specifications.
No datasheet is available for this part.