E-T-A 3130-F120-P7T1-W02Q-15A technical specifications.
| Current Rating | 15A |
| Number of Poles | 2 |
| Voltage Rating | 250V |
| Width | 36mm |
| RoHS | Compliant |
Download the complete datasheet for E-T-A 3130-F120-P7T1-W02Q-15A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.