E-T-A's 3131-AF1HT-000000-1Y2-20A thermal circuit breaker features a 20A current rating and 250VAC voltage rating. It has a DC rated voltage of 32V and is designed for 1-pole applications. The breaker is mounted via flanges and is available in packs of 10 units.
E-T-A 3131-AF1HT-000000-1Y2-20A technical specifications.
| Breaker Type | Thermal |
| Current Rating | 20A |
| Illumination Color | Yellow |
| Mount | Flanges |
| Number of Poles | 1 |
| Package Quantity | 10 |
| Series | 3131 |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 32V |
| RoHS | Not Compliant |
Download the complete datasheet for E-T-A 3131-AF1HT-000000-1Y2-20A to view detailed technical specifications.
No datasheet is available for this part.