E-T-A 3131-AF1PT-000000-000-16A technical specifications.
| Actuator Type | Rocker |
| Approvals | IEC, EN |
| Breaker Type | Thermal |
| Current Rating | 16A |
| Mount | Panel, Front, Chassis |
| Number of Poles | 1 |
| Series | 3131 |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 32V |
| RoHS | Compliant |
Download the complete datasheet for E-T-A 3131-AF1PT-000000-000-16A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.