E-T-A 3131-AF1PT-000000-000-5A technical specifications.
| Breaker Type | Thermal |
| Mount | Panel |
| Number of Poles | 1 |
| Series | 3131 |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for E-T-A 3131-AF1PT-000000-000-5A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.