E-T-A 3131-CF1NT-000000-1T3-15A technical specifications.
| Breaker Type | Thermal |
| Current Rating | 15A |
| Illumination Color | Blue |
| Mount | Flanges |
| Number of Poles | 1 |
| Package Quantity | 10 |
| Series | 3131 |
| DC Rated Voltage | 32V |
| RoHS | Not Compliant |
Download the complete datasheet for E-T-A 3131-CF1NT-000000-1T3-15A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.