E-T-A 3140-F170-P7T1-SGRX-5A technical specifications.
| Actuator Type | Pushbutton |
| Breaker Type | Thermal |
| Mount | Panel |
| Number of Poles | 4 |
| Series | 3140 |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for E-T-A 3140-F170-P7T1-SGRX-5A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.