E-T-A 3300-IG2-P10-1A technical specifications.
| Actuator Type | Push to Reset |
| Current Rating | 1A |
| Mount | Panel |
| Number of Poles | 1 |
| Package Quantity | 1 |
| Series | 3300 |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 80V |
| RoHS | Compliant |
Download the complete datasheet for E-T-A 3300-IG2-P10-1A to view detailed technical specifications.
No datasheet is available for this part.