
E-T-A 3300-IG2-P10-2A technical specifications.
| Actuator Type | Push to Reset |
| Breaker Type | Thermal Magnetic |
| Current Rating | 2A |
| Mount | Panel |
| Number of Poles | 1 |
| Series | 3300 |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 65V |
| RoHS | Compliant |
Download the complete datasheet for E-T-A 3300-IG2-P10-2A to view detailed technical specifications.
No datasheet is available for this part.