Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
E T-A

3400-IG1-P10-SI-0.2A

Datasheet
E-T-A

3400-IG1-P10-SI-0.2A

CIR BRKR 200MA 250VAC 80VDC

  1. Circuit Protection
  2. Circuit Breakers
  1. Circuit Protection
  2. Circuit Breakers

Current Rating200mA
MountingPanel
Quick Jump:

Technical Specifications

E-T-A 3400-IG1-P10-SI-0.2A technical specifications.

General

Actuator Type
Push to Reset
Current Rating
200mA
Mount
Panel
Number of Poles
1
Package Quantity
1
Series
3400
Voltage Rating (AC)
250V
DC Rated Voltage
80V

Compliance

RoHS
Compliant

Datasheet

E-T-A 3400-IG1-P10-SI-0.2A Datasheet

Download the complete datasheet for E-T-A 3400-IG1-P10-SI-0.2A to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF
Datasheets.com