E-T-A 3500-F11-K20-8A technical specifications.
| Actuator Type | Push to Reset |
| Current Rating | 8A |
| Mount | Flanges |
| Number of Poles | 1 |
| Package Quantity | 1 |
| Series | 3500 |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 80V |
| RoHS | Compliant |
Download the complete datasheet for E-T-A 3500-F11-K20-8A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.