E-T-A 3600-P10-Si-2A technical specifications.
| Actuator Type | Push to Reset |
| Approvals | CSA, IEC |
| Breaker Type | Thermal Magnetic |
| Current Rating | 2A |
| Mount | Panel, Plug-In |
| Number of Poles | 1 |
| Series | 3600 |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 65V |
| RoHS | Compliant |
Download the complete datasheet for E-T-A 3600-P10-Si-2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
