E-T-A 3600-P10-SI-5A technical specifications.
| Actuator Type | Push to Reset |
| Current Rating | 5A |
| Mount | Panel |
| Number of Poles | 1 |
| Package Quantity | 1 |
| Series | 3600 |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 65V |
| RoHS | Not Compliant |
Download the complete datasheet for E-T-A 3600-P10-SI-5A to view detailed technical specifications.
No datasheet is available for this part.