E-T-A 3900-P10-Si-1A technical specifications.
| Type | Thermal Magnetic |
| Number of Poles | 1 |
| Voltage Rating | 240VAC|65VDC |
| Current Rating | 1A |
| Actuator Type | Push Button |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 60°C |
| Terminal Design | Quick Connect |
| Mounting | Plug-In |
| Number of Terminals | 7 |
| Pin Count | 7 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for E-T-A 3900-P10-Si-1A to view detailed technical specifications.
No datasheet is available for this part.