E-T-A 4120-G214-J1M1-B2S0ZN-2.5A technical specifications.
| Type | Thermal |
| Number of Poles | 1 |
| Voltage Rating | 115VAC|28VDC |
| Current Rating | 2.5A |
| Actuator Type | Push Button |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for E-T-A 4120-G214-J1M1-B2S0ZN-2.5A to view detailed technical specifications.
No datasheet is available for this part.