E-T-A 413-K34-LN2-40A technical specifications.
| Actuator Type | Push-Pull Plunger |
| Approvals | EN |
| Breaker Type | Thermal |
| Current Rating | 40A |
| Height | 64mm |
| Length | 32mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Chassis |
| Number of Poles | 1 |
| Package Quantity | 1 |
| Series | 413 |
| Termination | Screw |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| Width | 18.5mm |
| RoHS | Compliant |
Download the complete datasheet for E-T-A 413-K34-LN2-40A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.