Datasheets.com
Datasheets.com
E-T-A

413-K54-LN2-90A

CIR BRKR THRM 90A 115VAC 28VDC

Current Rating90A
MountingPanel
Quick Jump:

Technical Specifications

E-T-A 413-K54-LN2-90A technical specifications.

General

Actuator Type
Push-Pull Plunger
Breaker Type
Thermal
Current Rating
90A
Mount
Panel
Number of Poles
1
Package Quantity
1
Series
413
Voltage Rating (AC)
115V
DC Rated Voltage
28V

Compliance

RoHS
Not Compliant

Datasheet

E-T-A 413-K54-LN2-90A Datasheet

Download the complete datasheet for E-T-A 413-K54-LN2-90A to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.