
E-T-A 4130-G211-K4M1-20A technical specifications.
| Actuator Type | Push to Reset |
| Breaker Type | Thermal |
| Current Rating | 20A |
| Mount | Panel |
| Number of Poles | 1 |
| Package Quantity | 1 |
| Series | 4130 |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for E-T-A 4130-G211-K4M1-20A to view detailed technical specifications.
No datasheet is available for this part.