E-T-A 4130-G211-K4M1-30A technical specifications.
| Current Rating | 30A |
| Number of Poles | 1 |
| Voltage Rating | 240V |
| Width | 32mm |
| RoHS | Compliant |
Download the complete datasheet for E-T-A 4130-G211-K4M1-30A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.