E-T-A 4220-T110-K0M1-H121-A-1A-V technical specifications.
| Actuator Type | Toggle |
| Approvals | UL, IEC |
| Breaker Type | Thermal Magnetic |
| Current Rating | 1A |
| Mount | DIN Rail |
| Number of Poles | 1 |
| Series | 4220-T |
| Termination | Screw |
| Voltage Rating (AC) | 277V |
| DC Rated Voltage | 60V |
| RoHS | Not Compliant |
Download the complete datasheet for E-T-A 4220-T110-K0M1-H121-A-1A-V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.