E-T-A 437-K60-5-07-SI2-FC24-240A technical specifications.
| Actuator Type | Lever |
| Current Rating | 240A |
| Mount | Chassis Mount |
| Number of Poles | 1 |
| Package Quantity | 1 |
| Series | 437 |
| DC Rated Voltage | 144V |
| RoHS | Compliant |
Download the complete datasheet for E-T-A 437-K60-5-07-SI2-FC24-240A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.