E-T-A 447-K-H-FN-160A technical specifications.
| Actuator Type | Push to Reset |
| Current Rating | 160A |
| Mount | Chassis Mount |
| Number of Poles | 1 |
| Package Quantity | 1 |
| Series | 447 |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for E-T-A 447-K-H-FN-160A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.