The 447-K-H-FN-Si-125A is a thermal magnetic circuit breaker with a voltage rating of 28VDC and a current rating of 125A. It features a push button actuator and a screw terminal design. The device is designed for surface mount applications and operates within a temperature range of -55°C to 75°C.
E-T-A 447-K-H-FN-Si-125A technical specifications.
| Type | Thermal Magnetic |
| Number of Poles | 1 |
| Voltage Rating | 28VDC |
| Current Rating | 125A |
| Actuator Type | Push Button |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 75°C |
| Terminal Design | Screw |
| Mounting | Surface Mount |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for E-T-A 447-K-H-FN-Si-125A to view detailed technical specifications.
No datasheet is available for this part.