E-T-A 449-S-H-FN-125A technical specifications.
| Actuator Type | Push to Reset |
| Breaker Type | Thermal Magnetic |
| Mount | Chassis Mount |
| Number of Poles | 1 |
| Series | 449 |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for E-T-A 449-S-H-FN-125A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.