E-T-A 483-G533-J1M1-B2S0Z-25A technical specifications.
| Actuator Type | Push-Pull Plunger |
| Breaker Type | Thermal |
| Current Rating | 2.5A |
| Mount | Panel |
| Number of Poles | 1 |
| Package Quantity | 1 |
| Series | 483 |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for E-T-A 483-G533-J1M1-B2S0Z-25A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.