This thermal circuit breaker features a 35A current rating and 115V AC voltage rating. It is designed for panel mount applications and has a single pole configuration. The breaker type is thermal, with an actuator type of push-pull plunger. It is rated for a DC voltage of 28V.
E-T-A 483-G733-J1M1-M6S5ZN-35A technical specifications.
| Actuator Type | Push-Pull Plunger |
| Breaker Type | Thermal |
| Current Rating | 35A |
| Mount | Panel |
| Number of Poles | 1 |
| Package Quantity | 1 |
| Series | 483 |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for E-T-A 483-G733-J1M1-M6S5ZN-35A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.