E-T-A 583-G411-K1M1-D1S0TK-30A technical specifications.
| Actuator Type | Push-Pull Plunger |
| Breaker Type | Thermal |
| Current Rating | 30A |
| Mount | Panel |
| Number of Poles | 3 |
| Package Quantity | 1 |
| Series | 583 |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for E-T-A 583-G411-K1M1-D1S0TK-30A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.