E-T-A 808-H-0.03A technical specifications.
| Actuator Type | Push-Pull Plunger |
| Breaker Type | Magnetic (Hydraulic Delay) |
| Current Rating | 30mA |
| Height | 30mm |
| Lead Free | Lead Free |
| Mount | PCB |
| Number of Poles | 1 |
| Package Quantity | 10 |
| Packaging | Tray |
| Series | 808 |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 60V |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for E-T-A 808-H-0.03A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.