E-T-A 8340-F910-P1M1-A0H0-0.02A technical specifications.
| Terminal Design | Blade |
| Mounting | Snap-In |
| Number of Terminals | 2 |
| Type | Magnetic|Hydraulic Magnetic |
| Number of Poles | 1 |
| Voltage Rating | 240VAC|415VAC|80VDC |
| Current Rating | 0.02A |
| Actuator Type | Toggle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 3D8G0 |
| EU RoHS | Yes |
| HTS Code | 8536200040 |
| Schedule B | 8536300000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for E-T-A 8340-F910-P1M1-A0H0-0.02A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.