E-T-A 8340-G211-N1E1-A4H111-0.5A-U technical specifications.
| Type | Hydraulic Magnetic |
| Number of Poles | 1 |
| Voltage Rating | 415VAC|80VDC |
| Current Rating | 0.5A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for E-T-A 8340-G211-N1E1-A4H111-0.5A-U to view detailed technical specifications.
No datasheet is available for this part.