The 8340-G251P1F4A7H0310.3U is a 5-pole hydraulic magnetic circuit breaker with a voltage rating of 415VAC or 80VDC and a current rating of 0.3A. It features a blade terminal design and is designed for panel mount applications. The circuit breaker operates within a temperature range of -40°C to 85°C.
E-T-A 8340-G251P1F4A7H0310.3U technical specifications.
| Type | Hydraulic Magnetic |
| Number of Poles | 5 |
| Voltage Rating | 415VAC|80VDC |
| Current Rating | 0.3A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Terminal Design | Blade |
| Mounting | Panel Mount |
| Number of Terminals | 14 |
| Pin Count | 14 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for E-T-A 8340-G251P1F4A7H0310.3U to view detailed technical specifications.
No datasheet is available for this part.