E-T-A 9001-100 technical specifications.
| Current Sensing | 100A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 10mA |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output | Open Collector |
| Packaging | Bulk |
| Response Time | 1us |
| Series | 9001 |
| RoHS | Compliant |
Download the complete datasheet for E-T-A 9001-100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.