E-T-A 9510-M213-P1F0-Z0R2S5-25A technical specifications.
| Actuator Color | Black |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -30°C |
| Ratings | IP00 |
| Termination | Blade |
| RoHS | Compliant |
Download the complete datasheet for E-T-A 9510-M213-P1F0-Z0R2S5-25A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.