CIR BRKR MAG 10A 28VDC PUSH-PULL
E-T-A 9510-M213-P1F1-Z0R2R1-10A technical specifications.
| Actuator Type | Push-Pull Plunger |
| Breaker Type | Magnetic |
| Mount | Panel |
| Number of Poles | 1 |
| Series | 9510 |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for E-T-A 9510-M213-P1F1-Z0R2R1-10A to view detailed technical specifications.
No datasheet is available for this part.