E-T-A BFD3.3SX-U technical specifications.
| Current - Output 1 | 20A |
| Height | 62mm |
| Length | 146.5mm |
| Number of Outputs | 1 |
| Voltage - Output 1 | 3.3V |
| Width | 32mm |
| RoHS | Not Compliant |
Download the complete datasheet for E-T-A BFD3.3SX-U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.