E-T-A BFE09SX-U technical specifications.
| Current - Output 1 | 17A |
| Height | 75mm |
| Length | 180mm |
| Number of Outputs | 1 |
| Voltage - Output 1 | 9V |
| Width | 35mm |
| RoHS | Not Compliant |
Download the complete datasheet for E-T-A BFE09SX-U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.