E-T-A BWT36SX-U technical specifications.
| Current - Output 1 | 900mA |
| Height | 55mm |
| Length | 133mm |
| Number of Outputs | 1 |
| Voltage - Output 1 | 36V |
| Width | 23mm |
| RoHS | Compliant |
Download the complete datasheet for E-T-A BWT36SX-U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.