The ESS30-S003-DC24V-2A is a 24VDC electronic circuit breaker with a current rating of 2A. It features a trip time of 3s to 9s and is designed for plug-in mounting. The device operates within a temperature range of 0 to 60 degrees Celsius. It is suitable for general use in electronic circuits.
E-T-A ESS30-S003-DC24V-2A technical specifications.
| Type | Electronic |
| Voltage Rating | 24VDC |
| Current Rating | 2A |
| Trip Time | 3s to 9s |
| Actuator Type | Push Button |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 60°C |
| Mounting | Plug-In |
| Typical DC Voltage Rating | 24V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for E-T-A ESS30-S003-DC24V-2A to view detailed technical specifications.
No datasheet is available for this part.