Circuit Breaker Electronic 1Pole 3A 24VDC
E-T-A ESS31-TC-002-DC 24 V-3 A technical specifications.
| Type | Electronic |
| Number of Poles | 1 |
| Voltage Rating | 24VDC |
| Current Rating | 3A |
| Trip Time | 0.5s |
| Actuator Type | Push Button |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Terminal Design | Screw |
| Mounting | DIN Rail |
| Number of Terminals | 5 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for E-T-A ESS31-TC-002-DC 24 V-3 A to view detailed technical specifications.
No datasheet is available for this part.