E-T-A OBQ12SC0512 technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 250mA |
| Isolation Voltage | 500V |
| Number of Outputs | 1 |
| Output Power | 3W |
| Series | OBQ |
| Voltage - Output 1 | 12V |
| RoHS | Compliant |
Download the complete datasheet for E-T-A OBQ12SC0512 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.