E-T-A OBR15SC1224 technical specifications.
| Current - Output 1 | 400mA |
| Number of Outputs | 1 |
| Output Power | 6W |
| Series | OBR |
| Voltage - Output 1 | 15V |
| RoHS | Not Compliant |
Download the complete datasheet for E-T-A OBR15SC1224 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.