E-T-A OBR22WC1224 technical specifications.
| Current - Output 1 | 25mA |
| Current - Output 2 | 250mA |
| Number of Outputs | 2 |
| Output Power | 300mW |
| Series | OBR |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | 12V |
| RoHS | Not Compliant |
Download the complete datasheet for E-T-A OBR22WC1224 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.