E-T-A OBS12SC12 technical specifications.
| Current - Output 1 | 900mA |
| Isolation Voltage | 500V |
| Number of Outputs | 1 |
| Output Power | 11W |
| Series | OBS |
| Voltage - Output 1 | 12V |
| RoHS | Not Compliant |
Download the complete datasheet for E-T-A OBS12SC12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.