E-T-A OBS24SC12 technical specifications.
| Current - Output 1 | 450mA |
| Isolation Voltage | 500V |
| Number of Outputs | 1 |
| Output Power | 11W |
| Series | OBS |
| Voltage - Output 1 | 24V |
| RoHS | Compliant |
Download the complete datasheet for E-T-A OBS24SC12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.