E-T-A SVM05SC24 technical specifications.
| Current - Output 1 | 700mA |
| Isolation Voltage | 500V |
| Number of Outputs | 1 |
| Output Power | 4W |
| Series | SVM-SA |
| Voltage - Output 1 | 5V |
| RoHS | Compliant |
Download the complete datasheet for E-T-A SVM05SC24 to view detailed technical specifications.
No datasheet is available for this part.