E-T-A SVM12SC48 technical specifications.
| Current - Output 1 | 2.1A |
| Isolation Voltage | 500V |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Power | 25W |
| Series | SVM-SA |
| Voltage - Output 1 | 12V |
| RoHS | Compliant |
Download the complete datasheet for E-T-A SVM12SC48 to view detailed technical specifications.
No datasheet is available for this part.